Part Details for P1206Y1342LNW by Vishay Intertechnologies
Results Overview of P1206Y1342LNW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206Y1342LNW Information
P1206Y1342LNW by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206Y1342LNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3272
|
Newark | P 1206 Y 1342 L N Wp E2 /Waffle Pack Or Tape & Reel |Vishay P1206Y1342LNW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $9.4500 | Buy Now |
DISTI #
P1206Y1342LNW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 13.4K Ohm 0.01% 0.33 W ?10 ppm/?C 2-Pin ... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.8350 / $8.6348 | Buy Now |