Part Details for P1206Y1002BBT by Vishay Intertechnologies
Overview of P1206Y1002BBT by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y1002BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P5127
|
Newark | P 1206 Y 1002 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206Y1002BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 / $5.5400 | Buy Now |
DISTI #
P1206Y1002BBT
|
Avnet Americas | P-1206 10PPM 10K 0.1% B T0 - Custom Tape W/Leader (Alt: P1206Y1002BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5052 / $5.2259 | Buy Now |
DISTI #
72-P1206Y1002BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 1206 Y 1002 B B TR RoHS: Compliant | 0 |
|
$4.6900 / $9.0200 | Order Now |
DISTI #
P1206Y1002BBT
|
Avnet Abacus | SMD Chip Resistor,10 kOhm, � 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206Y1002BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
P1206Y1002BBT
|
Avnet Asia | SMD Chip Resistor,10 kOhm, ? 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision (Alt: P1206Y1002BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for P1206Y1002BBT
P1206Y1002BBT CAD Models
P1206Y1002BBT Part Data Attributes
|
P1206Y1002BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206Y1002BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1002BBT
This table gives cross-reference parts and alternative options found for P1206Y1002BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1002BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1206Y1002WBT | Vishay Intertechnologies | $7.7805 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1002BBT vs P1206Y1002WBT |
AMF120610K0.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y1002BBT vs AMF120610K0.1%10PPM/KKP20 |
P1206Y1002BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1002BBT vs P1206Y1002BB |
P1206Y1002BNT | Vishay Intertechnologies | $6.2769 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1002BBT vs P1206Y1002BNT |
AMF120610K0.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | P1206Y1002BBT vs AMF120610K0.05%10PPM/KNP10 |
P1206Y1002WBW | Vishay Intertechnologies | $10.5009 | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1002BBT vs P1206Y1002WBW |
P1206Y1002BGTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | P1206Y1002BBT vs P1206Y1002BGTRE4 |
AMF120610K0.1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y1002BBT vs AMF120610K0.1%10PPM/KKP10 |
AMF120610K0.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | P1206Y1002BBT vs AMF120610K0.1%10PPM/KNP5 |
P1206Y1002BNT100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 10000ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | P1206Y1002BBT vs P1206Y1002BNT100 |