There are no models available for this part yet.
Overview of P1206H3010FBTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1206H3010FBTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ0401
|
Newark | P 1206 H 3010 F B Tr100 /Waffle Pack Or Tape & Reel |Vishay P1206H3010FBTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now | |
DISTI #
P1206H3010FBTA
|
Avnet Americas | Resistor Thin Film Anti-Sulfured Precision 301Ohm 330mW 1% 2-Pin 1206 T/R - Custom Tape W/Leader (Alt: P1206H3010FBTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
CAD Models for P1206H3010FBTA by Vishay Intertechnologies
Part Data Attributes for P1206H3010FBTA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
301 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN LEAD SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for P1206H3010FBTA
This table gives cross-reference parts and alternative options found for P1206H3010FBTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H3010FBTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H3010FBT | RES,SMT,THIN FILM,301 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Vishay Sfernice | P1206H3010FBTA vs P1206H3010FBT |
P1206H3010FB | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Sfernice | P1206H3010FBTA vs P1206H3010FB |
P1206H3010FNT | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H3010FBTA vs P1206H3010FNT |
P1206H3010FBW | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H3010FBTA vs P1206H3010FBW |
P1206H3010FBT | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H3010FBTA vs P1206H3010FBT |
P1206H3010FB | Fixed Resistor, Thin Film, 0.33W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H3010FBTA vs P1206H3010FB |
CMF1206301R1%50PPM/KKP | Fixed Resistor, Thin Film, 0.25W, 301ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Microtech GmbH Electronic | P1206H3010FBTA vs CMF1206301R1%50PPM/KKP |