Part Details for P1206H2210FBW by Vishay Intertechnologies
Overview of P1206H2210FBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H2210FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X3014
|
Newark | P 1206 H 2210 F B Wp /Waffle Pack Or Tape & Reel |Vishay P1206H2210FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now |
DISTI #
P1206H2210FBW
|
Avnet Americas | Res Thin Film 1206 221 Ohm 1% 1/3W ±50ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P1206H2210FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.5212 / $3.6223 | Buy Now |
DISTI #
P1206H2210FBW
|
Avnet Abacus | - Tape and Reel (Alt: P1206H2210FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |