Part Details for P1206E4221BBT by Vishay Intertechnologies
Results Overview of P1206E4221BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1206E4221BBT Information
P1206E4221BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P1206E4221BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P3024
|
Newark | P 1206 E 4221 B B Tr /Waffle Pack Or Tape & Reel |Vishay P1206E4221BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1300 / $4.8400 | Buy Now |
DISTI #
P1206E4221BBT
|
Avnet Americas | SMD Chip Resistor, 4.22 kOhm, ? 0.1%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precis... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.0100 / $4.4344 | Buy Now |
DISTI #
P1206E4221BBT
|
Avnet Abacus | SMD Chip Resistor 422 kOhm 01 330 mW 1206 3216 Metric Thin Film AntiSulfur High Precision - Tape an... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P1206E4221BBT
P1206E4221BBT CAD Models
P1206E4221BBT Part Data Attributes
|
P1206E4221BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206E4221BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206E4221BBT
This table gives cross-reference parts and alternative options found for P1206E4221BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206E4221BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF12064K220.05%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E4221BBT vs AMF12064K220.05%25PPM/KKP10 |
AMF12064K220.1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | P1206E4221BBT vs AMF12064K220.1%25PPM/KKP10 |
AMF12064K220.1%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | P1206E4221BBT vs AMF12064K220.1%25PPM/KKS |
AMF12064K220.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | P1206E4221BBT vs AMF12064K220.1%25PPM/KNP10 |
P1206E4221WBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E4221BBT vs P1206E4221WBTE |
P1206E4221WGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E4221BBT vs P1206E4221WGPD |
AMF12064K220.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E4221BBT vs AMF12064K220.05%25PPM/KNS |
P1206E4221WNPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E4221BBT vs P1206E4221WNPT |
P1206E4221BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E4221BBT vs P1206E4221BNTC |
P1206E4221BGTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 4220ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E4221BBT vs P1206E4221BGTD |