Part Details for P1200SBLRP by Littelfuse Inc
Results Overview of P1200SBLRP by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1200SBLRP Information
P1200SBLRP by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1200SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6955
|
Newark | T&r/Protection Thyristor/Sidactor Bi 100V 100A Do214 2L Rohs Rohs Compliant: Yes |Littelfuse P12... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P1200SBLRP-ND
|
DigiKey | THYRISTOR 100V 250A DO-214AA Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4804 / $0.4912 | Buy Now |
DISTI #
576-P1200SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 100V RoHS: Compliant | 0 |
|
$0.4800 / $0.4910 | Order Now |