Part Details for P120-001-2 by Tripp Lite
Overview of P120-001-2 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120-001-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P6691
|
Newark | Computer Cable, Dvi Plug-Hd15 Rcpt, 1Ft, Connector Type A:Dvi-A Plug, Connector Type B:Hd-15 Receptacle (2), Cable Length - Imperial:1Ft, Cable Length - Metric:300Mm, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P120-001-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $8.8100 | Buy Now |
DISTI #
TL1136-ND
|
DigiKey | CBL ASSY DSUB 15P F-DVI-A M 1' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
28 In Stock |
|
$5.1424 / $8.6300 | Buy Now |
DISTI #
P120-001-2
|
Avnet Americas | 1FT DVI TO VGA Y SPLITTER CABLE ADAPTER DVI-I-M TO 2X HD15-F - Bulk (Alt: P120-001-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P120-001-2
|
Mouser Electronics | HDMI, Displayport & DVI Connectors 1FT DVI ADAPTER/SPLITTER CBL RoHS: Compliant | 0 |
|
$5.1400 / $8.6300 | Order Now |
DISTI #
70590931
|
RS | Tripp Lite 1ft DVI to VGA Splitter Adapter DVI-A Analog M to 2x HD15F 1 | Tripp Lite P120-001-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0700 / $7.7000 | Buy Now | |
DISTI #
P120-001-2
|
Avnet Americas | 1FT DVI TO VGA Y SPLITTER CABLE ADAPTER DVI-I-M TO 2X HD15-F - Bulk (Alt: P120-001-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite DVI to VGA Y Splitter Cable Adapter | 50 |
|
$39.9900 | Buy Now |