Part Details for P120-000 by Tripp Lite
Overview of P120-000 by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P120-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M1769
|
Newark | Dvi To Vga Cable Adapter, Black, Audio Video Connector A:Dvi-A Plug, Audio Video Connector B:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite P120-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $5.9600 | Buy Now |
DISTI #
83H4037
|
Newark | Tripp Lite - Display Adapter - Hd-15 (F) - Dvi-A (M) Rohs Compliant: Yes |Eaton Tripp Lite P120-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TL1135-ND
|
DigiKey | ADAPTER DVI ANALOG TO HD15F Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
147 In Stock |
|
$3.1752 / $5.8800 | Buy Now |
DISTI #
P120-000
|
Avnet Americas | DVI TO VGA CABLE ADAPTER DVI-A ANALOG MALE TO HD15 FEMALE - Bulk (Alt: P120-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-P120-000
|
Mouser Electronics | HDMI, Displayport & DVI Connectors DVI ANA PLUG/HD15F RoHS: Compliant | 0 |
|
$3.1700 / $5.5200 | Order Now |
DISTI #
70590930
|
RS | Tripp Lite Male to VGA Female Adapter DVI-A Analog M to HD15 F 2048 x 1536 | Tripp Lite P120-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$5.1600 / $5.9600 | Buy Now |
|
Onlinecomponents.com | Conn DVI-A to VGA Connector M/F 17/15 POS ST 32 Terminal 2 Port RoHS: Compliant |
153 In Stock 2975 Factory Stock |
|
$3.1800 / $4.8200 | Buy Now |
DISTI #
67513890
|
Verical | Conn DVI-A to VGA Connector M/F 17/15 POS ST 32 Terminal 2 Port Min Qty: 15 Package Multiple: 5 Date Code: 1610 | Americas - 150 |
|
$4.9042 / $6.3841 | Buy Now |
DISTI #
P120-000
|
Avnet Americas | DVI TO VGA CABLE ADAPTER DVI-A ANALOG MALE TO HD15 FEMALE - Bulk (Alt: P120-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn DVI-A to VGA Connector M/F 17/15 POS ST 32 Terminal 2 Port RoHS: Compliant |
153 In Stock 2975 Factory Stock |
|
$3.1800 / $4.8200 | Buy Now |
Part Details for P120-000
P120-000 CAD Models
P120-000 Part Data Attributes:
|
P120-000
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
P120-000
Tripp Lite
Rectangular Connector Adapter, 15 Contacts(Side2), Male-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |