Part Details for P12-38HDR-D by Panduit Corp
Overview of P12-38HDR-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P12-38HDR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9811
|
Newark | Terminal, Ring Tongue, 3/8", 12Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:P-Hdr Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P12-38HDR-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$0.5700 / $0.6870 | Buy Now |
DISTI #
298-15116-ND
|
DigiKey | CONN RING CIRC 12-16AWG #3/8 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
627 In Stock |
|
$0.4827 / $0.6700 | Buy Now |
DISTI #
P12-38HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 26.42mm 14.73mm Tin Bulk - Bulk (Alt: P12-38HDR-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3608 | Buy Now |
DISTI #
48AC9811
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 26.42mm 14.73mm Tin Bulk - Bulk (Alt: 48AC9811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 252 Partner Stock |
|
$0.6320 / $0.6870 | Buy Now |
DISTI #
644-P12-38HDR-D
|
Mouser Electronics | Terminals Ring Term heavy duty non-insuld RoHS: Compliant | 236 |
|
$0.4720 / $0.6700 | Buy Now |
DISTI #
71263652
|
RS | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated | Panduit P12-38HDR-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 / $0.6700 | RFQ |
DISTI #
PANP12-38HDR-D
|
Heilind Electronics | Ring Terminal, heavy duty, non-insulated | Americas - 1217 in Stock |
|
$0.4047 / $0.5181 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. RoHS: Compliant |
2005 In Stock |
|
$0.5090 / $0.6780 | Buy Now |
DISTI #
54484697
|
Verical | Ring Tongue Terminal 12-16AWG Copper 26.42mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2112 | Americas - 2000 |
|
$0.7273 / $0.9417 | Buy Now |
DISTI #
P12-38HDR-D
|
TTI | Terminals Ring Term heavy duty non-insuld RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4740 / $0.5710 | Buy Now |
Part Details for P12-38HDR-D
P12-38HDR-D CAD Models
P12-38HDR-D Part Data Attributes
|
P12-38HDR-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P12-38HDR-D
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |