Part Details for P12-10HDR-D by Panduit Corp
Overview of P12-10HDR-D by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P12-10HDR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0858
|
Newark | Terminal, Ring Tongue, #10, 12Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Product Range:P-Hdr Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P12-10HDR-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2649 |
|
$0.4930 / $0.5940 | Buy Now |
DISTI #
298-11945-ND
|
DigiKey | CONN RING CIRC 12-16AWG #10 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
911 In Stock |
|
$0.4579 / $0.5800 | Buy Now |
DISTI #
P12-10HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 20.57mm 9.4mm Tin Bulk - Bulk (Alt: P12-10HDR-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
644-P12-10HDR-D
|
Mouser Electronics | Terminals NON-INSL.RING 16-12 #10 RoHS: Compliant | 732 |
|
$0.3940 / $0.5600 | Buy Now |
DISTI #
70518649
|
RS | Ring Terminal 16-12 AWG #10 stud size heavy duty non-insulated | Panduit P12-10HDR-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3920 / $0.5600 | RFQ |
DISTI #
PANP12-10HDR-D
|
Heilind Electronics | RING TERMINAL, HEAVY DUTY, NON-INSULATED | Americas - 8522 in Stock |
|
$0.3447 / $0.3734 | Buy Now |
|
Onlinecomponents.com | Ring Terminal, 16-12 AWG, #10 stud size, heavy duty, non-insulated, bulk package. RoHS: Compliant |
700 In Stock 27500 Factory Stock |
|
$0.4099 / $0.5018 | Buy Now |
DISTI #
66680540
|
Verical | Ring Tongue Terminal 12-16AWG Copper 20.57mm Tin Box Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 500 |
|
$0.6969 | Buy Now |
DISTI #
P12-10HDR-D
|
TTI | Terminals NON-INSL.RING 16-12 #10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2000 In Stock |
|
$0.3440 / $0.3730 | Buy Now |
DISTI #
P12-10HDR-D
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 20.57mm 9.4mm Tin Bulk - Bulk (Alt: P12-10HDR-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3120 | Buy Now |
Part Details for P12-10HDR-D
P12-10HDR-D CAD Models
P12-10HDR-D Part Data Attributes
|
P12-10HDR-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P12-10HDR-D
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 12 AWG |