P11S4V0FRSZ00472JL
Description: Potentiometer,

Overview of P11S4V0FRSZ00472JL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for P11S4V0FRSZ00472JL by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 69M6972
Newark P11S 4 V 0 Fr S Z00 4K7 5% L E3 /Box |Vishay P11S4V0FRSZ00472JL RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $46.0600
  • 50 $45.0800
  • 100 $42.4900
$42.4900 / $46.0600 Buy Now
DISTI # P11S4V0FRSZ00472JL
Avnet Americas Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Logarithmic, 500 mW, ? 5% - Boxed Product (Development Kits) (Alt: P11S4V0FRSZ00472JL) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 30 $58.8136
$58.8136 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 18 Weeks Container: Box 0
Box
  • 30 $40.2500
$40.2500 Buy Now

CAD Models for P11S4V0FRSZ00472JL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P11S4V0FRSZ00472JL by Vishay Intertechnologies

P11S4V0FRSZ00472JL
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
18 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistance Law
LOGARITHMIC
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
48.5 V
Want to compare parts?
  1. P11S4V0FRSZ00472JL
    Vishay Intertechnologies
    Potentiometer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P11S4V0FRSZ00472JL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P11S4V0FRSZ00472JL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P11S4V0FRSZ00472JL would you like to use for your alert(s)?
  • Please alert me when P11S4V0FRSZ00472JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P11S4V0FRSZ00472JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P11S4V0FRSZ00472JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P11S4V0FRSZ00472JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P11S4V0FRSZ00472JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P11S4V0FRSZ00472JL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: