Part Details for P11S2G0FRSX20103JF by Vishay Intertechnologies
Overview of P11S2G0FRSX20103JF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11S2G0FRSX20103JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6636
|
Newark | P11S 2 G 0 Fr S X20 10K 5% F E3 /Box |Vishay P11S2G0FRSX20103JF RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1100 / $33.5600 | Buy Now |
DISTI #
P11S2G0FRSX20103JF
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Reverse Logarithmic, 500 mW, ± 5% - Boxed Product (Development Kits) (Alt: P11S2G0FRSX20103JF) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$40.2978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 12 Weeks Container: Box | 0Box |
|
$27.5800 | Buy Now |
Part Details for P11S2G0FRSX20103JF
P11S2G0FRSX20103JF CAD Models
P11S2G0FRSX20103JF Part Data Attributes
|
P11S2G0FRSX20103JF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S2G0FRSX20103JF
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |