Part Details for P11S2FCGOSY00T0484 by Vishay Intertechnologies
Results Overview of P11S2FCGOSY00T0484 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P11S2FCGOSY00T0484 Information
P11S2FCGOSY00T0484 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P11S2FCGOSY00T0484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6560
|
Newark | P11S 2 F C Go S Y00 T00484 E3 /Box |Vishay P11S2FCGOSY00T0484 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2600 / $24.5100 | Buy Now |
DISTI #
P11S2FCGOSY00T0484
|
Avnet Americas | Rotary Potentiometer, Cermet, 480 kOhm, 1Turn, 1 W, ? 20% - Boxed Product (Development Kits) (Alt: P... more RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$17.4050 / $21.6630 | Buy Now |
Part Details for P11S2FCGOSY00T0484
P11S2FCGOSY00T0484 CAD Models
P11S2FCGOSY00T0484 Part Data Attributes
|
P11S2FCGOSY00T0484
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11S2FCGOSY00T0484
Vishay Intertechnologies
Potentiometer,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |