Part Details for P11S2A0BJSX00D0132 by Vishay Intertechnologies
Results Overview of P11S2A0BJSX00D0132 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P11S2A0BJSX00D0132 Information
P11S2A0BJSX00D0132 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P11S2A0BJSX00D0132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M6527
|
Newark | P11S 2 A 0 Bj S X00 D00132 E3 /Box |Vishay P11S2A0BJSX00D0132 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 / $17.1900 | Buy Now |
DISTI #
P11S2A0BJSX00D0132
|
Avnet Americas | Rotary Potentiometer, Cermet, 1.7 MOhm, 1Turn, 1 W, ? 20% - Boxed Product (Development Kits) (Alt: P... more RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$10.2975 / $12.3827 | Buy Now |
Part Details for P11S2A0BJSX00D0132
P11S2A0BJSX00D0132 CAD Models
P11S2A0BJSX00D0132 Part Data Attributes
|
P11S2A0BJSX00D0132
Vishay Intertechnologies
Buy Now
|
Compare Parts:
P11S2A0BJSX00D0132
Vishay Intertechnologies
Select a part to compare: |
Samacsys Manufacturer | Vishay |