P11S1Q0EBSW20474MA
Description: Potentiometer,

Overview of P11S1Q0EBSW20474MA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for P11S1Q0EBSW20474MA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53W1447
Newark P11S 1 Q 0 Eb S W20 470K 20% A E3 /Box |Vishay P11S1Q0EBSW20474MA RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.8900
  • 50 $9.1800
  • 100 $8.0900
  • 250 $7.7000
  • 500 $7.1600
$7.1600 / $9.8900 Buy Now
DISTI # P11S1Q0EBSW20474MA
Avnet Americas Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, ? 20% - Boxed Product (Development Kits) (Alt: P11S1Q0EBSW20474MA) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Box 0
  • 48 $9.9035
$9.9035 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 12 Weeks Container: Box 0
Box
  • 48 $6.7800
$6.7800 Buy Now
DISTI # P11S1Q0EBSW20474MA
Avnet Abacus Rotary Potentiometer, Cermet, 470 kOhm, 1Turn, Linear, 260 mW, � 20% (Alt: P11S1Q0EBSW20474MA) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for P11S1Q0EBSW20474MA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P11S1Q0EBSW20474MA by Vishay Intertechnologies

P11S1Q0EBSW20474MA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
12 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
13.1 mm
Package Length
12.5 mm
Package Style
PCB Mount
Package Width
5.07 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.26 W
Rated Temperature
70 °C
Resistance
470000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
350 V
Want to compare parts?
  1. P11S1Q0EBSW20474MA
    Vishay Intertechnologies
    Potentiometer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P11S1Q0EBSW20474MA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P11S1Q0EBSW20474MA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P11S1Q0EBSW20474MA would you like to use for your alert(s)?
  • Please alert me when P11S1Q0EBSW20474MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P11S1Q0EBSW20474MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P11S1Q0EBSW20474MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P11S1Q0EBSW20474MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P11S1Q0EBSW20474MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P11S1Q0EBSW20474MA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: