P11P1FAGGSY00103MA
Description: RES,TAPPED,CERMET,10K OHMS,100WVDC,20% +/-TOL,-150,150PPM TC

Overview of P11P1FAGGSY00103MA by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for P11P1FAGGSY00103MA by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-P11P1FAGGSY00103MA-ND
DigiKey POT 10K OHM 1W CERMET LINEAR Min Qty: 30 Lead time: 14 Weeks Container: Box Temporarily Out of Stock
  • 30 $15.1133
$15.1133 Buy Now

CAD Models for P11P1FAGGSY00103MA by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P11P1FAGGSY00103MA by Vishay Sfernice

P11P1FAGGSY00103MA
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Panel Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
STANDARD: IEC60393-1
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
12.5 mm
Package Length
12.5 mm
Package Style
Panel Mount
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
LUG
Tolerance
20%
Working Voltage
100 V
Want to compare parts?
  1. P11P1FAGGSY00103MA
    Vishay Sfernice
    RES,TAPPED,CERMET,10K OHMS,100WVDC,20% +/-TOL,-150,150PPM TC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P11P1FAGGSY00103MA by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P11P1FAGGSY00103MA by Vishay Sfernice

  • Please alert me when P11P1FAGGSY00103MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P11P1FAGGSY00103MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P11P1FAGGSY00103MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P11P1FAGGSY00103MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P11P1FAGGSY00103MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P11P1FAGGSY00103MA by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: