Part Details for P11A2T0AJSY00D0338 by Vishay Intertechnologies
Overview of P11A2T0AJSY00D0338 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A2T0AJSY00D0338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5675
|
Newark | P11A 2 T 0 Ajs Y00 Cv1M 47K 20% A E3 /Box |Vishay P11A2T0AJSY00D0338 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7200 / $14.6500 | Buy Now |
DISTI #
P11A2T0AJSY00D0338
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1Turn, 500 mW, ? 20% - Boxed Product (Development Kits) (Alt: P11A2T0AJSY00D0338) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$9.1821 / $11.3778 | Buy Now |