Part Details for P11A2F0GGSY00T0125 by Vishay Intertechnologies
Overview of P11A2F0GGSY00T0125 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A2F0GGSY00T0125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11A2F0GGSY00T0125
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1.2 MOhm, 1Turn, 500 mW, ? 20% - Boxed Product (Development Kits) (Alt: P11A2F0GGSY00T0125) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Box | 0 |
|
$15.3537 / $20.3891 | Buy Now |
Part Details for P11A2F0GGSY00T0125
P11A2F0GGSY00T0125 CAD Models
P11A2F0GGSY00T0125 Part Data Attributes
|
P11A2F0GGSY00T0125
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A2F0GGSY00T0125
Vishay Intertechnologies
Potentiometer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Resistor Type | POTENTIOMETER | |
Terminal Finish | Matte Tin (Sn) |