Part Details for P11A2A0BGFY00473MA by Vishay Sfernice
Overview of P11A2A0BGFY00473MA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P11A2A0BGFY00473MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P11A2A0BGFY00473MA-ND
|
DigiKey | POT 47K OHM 1/2W PLASTIC LINEAR Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$20.2096 | Buy Now |
Part Details for P11A2A0BGFY00473MA
P11A2A0BGFY00473MA CAD Models
P11A2A0BGFY00473MA Part Data Attributes
|
P11A2A0BGFY00473MA
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P11A2A0BGFY00473MA
Vishay Sfernice
RES,TAPPED,CONDUCTIVE PLASTIC,47K OHMS,153WVDC,20% +/-TOL,-500,500PPM TC,4949 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.067 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 47000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4949 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 153 V |