Part Details for P11A1V0FGSW20103MA by Vishay Intertechnologies
Results Overview of P11A1V0FGSW20103MA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P11A1V0FGSW20103MA Information
P11A1V0FGSW20103MA by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P11A1V0FGSW20103MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M5279
|
Newark | P11A 1 V 0 Fg S W20 10K 20% A E3 /Box |Vishay P11A1V0FGSW20103MA RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $11.5400 | Buy Now |
DISTI #
P11A1V0FGSW20103MA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ? 20% - Boxed Product (Dev... more RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$9.2192 | Buy Now |
Part Details for P11A1V0FGSW20103MA
P11A1V0FGSW20103MA CAD Models
P11A1V0FGSW20103MA Part Data Attributes
|
P11A1V0FGSW20103MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A1V0FGSW20103MA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 79.7V, 20% +/-Tol, -500,500ppm/Cel, 4949,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4949 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 79.7 V |