Part Details for P1173.272T by Pulse Electronics Corporation
Overview of P1173.272T by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1173.272T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.8uH/2.7uH 30% 100KHz 9A 7.3mOhm DCR T/R RoHS: Compliant |
604 In Stock |
|
$2.9200 / $11.9000 | Buy Now |
DISTI #
51674402
|
Verical | Inductor Power Shielded Wirewound 2.7uH/1.8uH 30% 100KHz 9A 0.0073Ohm DCR T/R Min Qty: 5 Package Multiple: 1 | Americas - 586 |
|
$6.8093 / $15.3351 | Buy Now |
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | Inductor, Magnetic, 2.7uh, 30±% | 145 |
|
$3.7814 / $6.1320 | Buy Now |
|
Chip1Cloud | 32000 |
|
RFQ | ||
|
Master Electronics | Inductor Power Shielded Wirewound 1.8uH/2.7uH 30% 100KHz 9A 7.3mOhm DCR T/R RoHS: Compliant |
604 In Stock |
|
$2.9200 / $11.9000 | Buy Now |
Part Details for P1173.272T
P1173.272T CAD Models
P1173.272T Part Data Attributes:
|
P1173.272T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1173.272T
Pulse Electronics Corporation
General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.0073 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 9 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |
Alternate Parts for P1173.272T
This table gives cross-reference parts and alternative options found for P1173.272T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1173.272T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1173.272 | General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1173.272T vs P1173.272 |
P1172.272NL | General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1173.272T vs P1172.272NL |
P1173.272NL | General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1173.272T vs P1173.272NL |
P1173.272NLT | General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1173.272T vs P1173.272NLT |
P1172.272 | General Purpose Inductor, 2.7uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1173.272T vs P1172.272 |