Part Details for P1173.223NL by Pulse Electronics Corporation
Results Overview of P1173.223NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1173.223NL Information
P1173.223NL by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-223NLC | Coilcraft Inc | General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for P1173.223NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2875-ND
|
DigiKey | FIXED IND 22UH 3.8A 42 MOHM SMD Min Qty: 60 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$0.8000 / $1.2178 | Buy Now |
Part Details for P1173.223NL
P1173.223NL CAD Models
P1173.223NL Part Data Attributes
|
P1173.223NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1173.223NL
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1173.223NL
This table gives cross-reference parts and alternative options found for P1173.223NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1173.223NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1172.223NL | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1173.223NL vs P1172.223NL |
P1172.223 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1173.223NL vs P1172.223 |
P1173.223T | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1173.223NL vs P1173.223T |
P1172.223T | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1173.223NL vs P1172.223T |