There are no models available for this part yet.
Overview of P1167.334 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P1167.334 by Pulse Electronics Corporation
Part Data Attributes for P1167.334 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3030
|
Construction
|
Chip
|
Core Material
|
AMORPHOUS MAGNETIC
|
DC Resistance
|
1.47 Ω
|
Inductance-Nom (L)
|
330 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
7.54 mm
|
Package Style
|
SMT
|
Package Width
|
7.54 mm
|
Rated Current-Max
|
0.38 A
|
Self Resonance Frequency
|
3 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Alternate Parts for P1167.334
This table gives cross-reference parts and alternative options found for P1167.334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1167.334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1167.334NL | General Purpose Inductor, 330uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT | Pulse Electronics Corporation | P1167.334 vs P1167.334NL |
P1167.334NLT | General Purpose Inductor, 330uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3030, ROHS COMPLIANT | Pulse Electronics Corporation | P1167.334 vs P1167.334NLT |