Part Details for P1160FHF1MA00 by Tianma Micro-electronics Co
Overview of P1160FHF1MA00 by Tianma Micro-electronics Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1160FHF1MA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
258-P1160FHF1MA00
|
Mouser Electronics | TFT Displays & Accessories 116" FHD, Adv, LVDS, SFT, 1600 nits, -20+80C, 50K hr, w/o LED Dr RoHS: Compliant | 0 |
|
$201.3600 | Order Now |
|
GLYN GmbH & Co. KG | TFT 11,6", 1920x1080, LED 1600cd/mý, LVDS, SFT, A | 3 |
|
RFQ |