Part Details for P115BDA by Gigavac LLC
Overview of P115BDA by Gigavac LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P115BDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0194
|
Newark | Minitactor Sealed Contactor 50A 12V Spst-No |Gigavac P115BDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3596-P115BDA-ND
|
DigiKey | P SERIES CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.9397 / $100.2100 | Buy Now |
DISTI #
74166057
|
RS | Contactor, 50A, 12Vdc Internal Coil, M3 Studs, M4 Studs, P115 Series | Sensata - Gigavac Clean Energy P115BDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$80.1700 / $100.2100 | Buy Now |
DISTI #
GCSP115BDA
|
Heilind Electronics | P SERIES CONTACTOR | Americas - 7 in Stock |
|
$83.8710 / $90.3607 | Buy Now |
|
Onlinecomponents.com | P Series Contactor RoHS: Compliant |
34 In Stock |
|
$60.6600 / $90.5900 | Buy Now |
DISTI #
GCSP115BDA
|
Interstate Connecting Components | P SERIES CONTACTOR | 2 |
|
$83.8710 / $90.3607 | Buy Now |
|
Master Electronics | P Series Contactor RoHS: Compliant |
34 In Stock |
|
$60.6600 / $90.5900 | Buy Now |