Part Details for P112 by Electro Switch Corporation
Overview of P112 by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
451-1124-ND
|
DigiKey | DIAL PLATE 1-12 DIGIT 1.87" DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$2.0410 / $2.7700 | Buy Now |
DISTI #
690-P112
|
Mouser Electronics | Knobs & Dials 12 POS DIAL PLATE RoHS: Compliant | 116 |
|
$1.9700 / $2.7500 | Buy Now |
|
Quest Components | 2 |
|
$3.8100 | Buy Now | |
|
Master Electronics | Switch Access Dial Plate Rotary Switch |
13 In Stock |
|
$1.6500 / $8.6700 | Buy Now |