Part Details for P1114-01 by Hamamatsu Photonics
Overview of P1114-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for P1114-01
P1114-01 CAD Models
P1114-01 Part Data Attributes:
|
P1114-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
P1114-01
Hamamatsu Photonics
Optoelectronic Device, HERMETIC SEALED, METAL, TO-18, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | HERMETIC SEALED, METAL, TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |