Part Details for P110PC1IGD3MY by Panduit Corp
Overview of P110PC1IGD3MY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110PC1IGD3MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3536
|
Newark | 110 Patch Cord Assembly, 1 Pair, 3 Meter Rohs Compliant: Yes |Panduit P110PC1IGD3MY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2200 / $21.6500 | Buy Now |
DISTI #
P110PC1IGD3MY-ND
|
DigiKey | 110 PATCH CORD ASSEMBLY, 1 PAIR, Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7990 | Buy Now |
DISTI #
P110PC1IGD3MY
|
Avnet Americas | Cable Assembly Patch Cord 3m Pan-Punch to Pan-Punch - Bulk (Alt: P110PC1IGD3MY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1100 | Buy Now |
DISTI #
644-P110PC1IGD3MY
|
Mouser Electronics | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 1 Pair 3 Meter RoHS: Compliant | 0 |
|
$17.5100 / $19.9700 | Order Now |
DISTI #
PANP110PC1IGD3MY
|
Heilind Electronics | 110 PATCH CORD ASSEMBLY, 1 3 PAIR, METER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Patch Cord 3m Pan-Punch to Pan-Punch RoHS: Compliant | 0 |
|
$16.1100 / $18.7900 | Buy Now |
DISTI #
000000000001703239
|
Sager | Ethernet Cables / Networking Cables 110 PatchCord Asmbly 1 Pair 3 Meter Min Qty: 1 | 0 |
|
$13.6800 / $17.8700 | Buy Now |