Part Details for P110LH by Panduit Corp
Overview of P110LH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J7758
|
Newark | 110 Punchdown Base Label Holder Rohs Compliant: Yes |Panduit P110LH RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.4100 | Buy Now |
DISTI #
298-16324-ND
|
DigiKey | CONN LABEL HOLDER CLEAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
356 In Stock |
|
$0.5822 / $0.7400 | Buy Now |
DISTI #
P110LH
|
Avnet Americas | 110 LABEL HOLDER - Labels that come on sheets or rolls (Alt: P110LH) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$0.8000 | Buy Now |
DISTI #
644-P110LH
|
Mouser Electronics | Wire Labels & Markers 110 Punchdown Base Label Holder RoHS: Compliant | 62 |
|
$0.6010 / $0.7100 | Buy Now |
DISTI #
71122676
|
RS | 110 Punchdown Base Label Holder | Panduit P110LH RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.0800 | RFQ |
DISTI #
PANP110LH
|
Heilind Electronics | 110 PUNCHDOWN BASE LABEL HOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Holder Label Polyvinyl Chloride Clear 108.25x7.82mm RoHS: Compliant | 0 |
|
$0.8000 / $0.8400 | Buy Now |
DISTI #
000000000001152945
|
Sager | Wire Labels & Markers 110 Punchdown Base Label Holder Min Qty: 6 | 0 |
|
$0.6173 / $0.8065 | Buy Now |
Part Details for P110LH
P110LH CAD Models
P110LH Part Data Attributes
|
P110LH
Panduit Corp
Buy Now
|
Compare Parts:
P110LH
Panduit Corp
|
Samacsys Manufacturer | Panduit |