Part Details for P110KH1-0F15BR10K by BI Technologies
Overview of P110KH1-0F15BR10K by BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110KH1-0F15BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P110KH1-0F15BR10K
|
IBS Electronics | Res Conductive Plastic POT 10K Ohm 20% 1/20W 1(Elec)/1(Mech)Turn 6mm Pin Panel Mount/Bracket Mount Min Qty: 150 Package Multiple: 1 | 200 |
|
$0.6370 | Buy Now |