Part Details for P110BW100-X by Panduit Corp
Overview of P110BW100-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110BW100-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F3421
|
Newark | Tools, Punch, Accessory Type:Punchdown Base, For Use With:Cat5E Cabling Installations, Product Range:-, Length:272.1Mm, Tool Body Material:Pc (Polycarbonate) Rohs Compliant: Yes |Panduit P110BW100-X Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1400 | Buy Now |
DISTI #
298-16316-ND
|
DigiKey | CONN WRG BLOCK 100PR W/LEGS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$32.2493 / $37.4500 | Buy Now |
DISTI #
P110BW100-X
|
Avnet Americas | Punchdown Base F 100 POS ST - Bulk (Alt: P110BW100-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$32.9600 | Buy Now |
DISTI #
644-P110BW100-X
|
Mouser Electronics | Wire Ducting & Raceways 100 Pair 110 down Base with Legs RoHS: Compliant | 0 |
|
$33.0500 / $37.4500 | Order Now |
DISTI #
71122672
|
RS | Positions and holds UTP cable for termination w/Pan-Punch 110 Connecting Blocks | Panduit P110BW100-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$33.9600 / $37.0900 | RFQ |
DISTI #
PANP110BW100-X
|
Heilind Electronics | 100 PAIR 110 PUNCHDOWN BASE WITH LEGS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Punchdown Base F 100 POS ST RoHS: Compliant | 20 Factory Stock |
|
$32.9600 / $38.4400 | Buy Now |
DISTI #
000000000001152907
|
Sager | Wire Ducting & Raceways 100 Pair 110 down Base with Legs Min Qty: 10 | 0 |
|
$25.1200 / $28.6100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$17.5000 / $26.9200 | Buy Now |
|
Master Electronics | Punchdown Base F 100 POS ST RoHS: Compliant | 20 Factory Stock |
|
$32.9600 / $38.4400 | Buy Now |