Part Details for P110B100R4WJY by Panduit Corp
Overview of P110B100R4WJY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110B100R4WJY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3503
|
Newark | Patch Panel, Cat5E, 100Port, 4Rack U, Connector Type:Modular Patch Panel, Product Range:-, No. Of Ports:100Ports, Lan Category:Cat5E, Rack U Height:4U Rohs Compliant: Yes |Panduit P110B100R4WJY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.5200 / $399.7700 | Buy Now |
DISTI #
P110B100R4WJY-ND
|
DigiKey | CONN WRG BLOCK 100PR SCREW HOLES Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$194.3568 / $219.4400 | Buy Now |
DISTI #
P110B100R4WJY
|
Avnet Americas | PAN-PUNCH 19" RACK MOUNT BASE+JUMPR - Bulk (Alt: P110B100R4WJY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.6400 | Buy Now |
DISTI #
644-P110B100R4WJY
|
Mouser Electronics | Racks & Rack Cabinet Accessories Two 100 Pair 110 Bases Pre-Mounted to 19 RoHS: Compliant | 0 |
|
$213.1600 / $219.2300 | Order Now |
DISTI #
PANP110B100R4WJY
|
Heilind Electronics | Americas - 0 in Stock |
|
$191.0000 / $206.9167 | Buy Now | |
|
Onlinecomponents.com | Two 100-Pair Bases With Jumper Troughs Premounted To Panel. RoHS: Compliant | 0 |
|
$198.6400 / $220.1000 | Buy Now |
DISTI #
000000000001703194
|
Sager | Racks & Rack Cabinet Accessories Two 100 Pair 110 Bases Pre-Mounted to 19 Min Qty: 1 | 0 |
|
$151.4000 / $172.4300 | Buy Now |