Part Details for P110B100R2Y by Panduit Corp
Overview of P110B100R2Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110B100R2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3501
|
Newark | Patch Panel, Cat5E, 100Port, 2Rack U, Connector Type:Modular Patch Panel, Product Range:-, No. Of Ports:100Ports, Lan Category:Cat5E, Rack U Height:2U Rohs Compliant: Yes |Panduit P110B100R2Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.5300 / $277.3700 | Buy Now |
DISTI #
P110B100R2Y-ND
|
DigiKey | TWO 100 PAIR 110 PUNCHDOWN BASES Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$134.8522 / $152.2500 | Buy Now |
DISTI #
P110B100R2Y
|
Avnet Americas | PAN-PUNCH CAT 5E 19" RACK MNT PNL - Bulk (Alt: P110B100R2Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$137.8200 | Buy Now |
DISTI #
644-P110B100R2Y
|
Mouser Electronics | Racks & Rack Cabinet Accessories Two 100 Pair 110 Punchdown Bases Pre-Mou RoHS: Compliant | 0 |
|
$147.9000 / $152.2500 | Order Now |
DISTI #
PANP110B100R2Y
|
Heilind Electronics | TWO 100 PAIR 110 PUNCHDOWN BASES PRE-MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Rack Space 110 Stamping Assembly RoHS: Compliant | 0 |
|
$137.8200 / $152.7100 | Buy Now |
DISTI #
000000000001703192
|
Sager | Racks & Rack Cabinet Accessories Two 100 Pair 110 Punchdown Bases Pre-Mou Min Qty: 1 | 0 |
|
$115.5500 / $145.7800 | Buy Now |