Part Details for P110B100R2BY by Panduit Corp
Overview of P110B100R2BY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110B100R2BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3500
|
Newark | Punch Down Rack Mount Patch Panel, Panel Type:Rack Panel, Rack U Height:2U, Panel Material:-, Body Color:Black, For Use With:19" Racks, External Height - Metric:88.1Mm, External Width - Metric:-, External Height - Imperial:3.47" Rohs Compliant: Yes |Panduit P110B100R2BY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8800 / $93.6100 | Buy Now |
DISTI #
P110B100R2BY-ND
|
DigiKey | 19 PUNCHDOWN RACK MOUNT PANEL, 2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3700 | Buy Now |
DISTI #
P110B100R2BY
|
Avnet Americas | 19" PUNCHDOWN RACK MOUNT BRACKET - Bulk (Alt: P110B100R2BY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8900 | Buy Now |
DISTI #
644-P110B100R2BY
|
Mouser Electronics | Racks & Rack Cabinet Accessories 19 Punchdown Rack Mount Panel, 2 RU RoHS: Compliant | 0 |
|
$68.3700 | Order Now |
DISTI #
PANP110B100R2BY
|
Heilind Electronics | 19 PUNCHDOWN RACK MOUNT 2 RU PANEL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two Space Rack Mount Panel RoHS: Compliant | 0 |
|
$61.8900 / $68.5800 | Buy Now |
DISTI #
000000000001703191
|
Sager | Racks & Rack Cabinet Accessories 19 Punchdown Rack Mount Panel, 2 RU Min Qty: 1 | 0 |
|
$51.8900 / $65.4600 | Buy Now |