Part Details for P110B1005R2Y by Panduit Corp
Overview of P110B1005R2Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110B1005R2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3507
|
Newark | Patch Panel, Cat5E, 100Port, 2Rack U, Connector Type:Fibre Optic Patch Panel, Product Range:-, No. Of Ports:100Ports, Lan Category:Cat5E, Rack U Height:2U Rohs Compliant: Yes |Panduit P110B1005R2Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.0400 / $388.2100 | Buy Now |
DISTI #
P110B1005R2Y-ND
|
DigiKey | 110 PUNCHDOWN KIT WITH BASES WIT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$188.7367 / $213.0900 | Buy Now |
DISTI #
P110B1005R2Y
|
Avnet Americas | Connector Accessories Rack Mount Panel - Bulk (Alt: P110B1005R2Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.9000 | Buy Now |
DISTI #
644-P110B1005R2Y
|
Mouser Electronics | Racks & Rack Cabinet Accessories 110 Punchdown Kit with Bases with 5 Pair RoHS: Compliant | 0 |
|
$207.0000 / $213.0100 | Order Now |
DISTI #
PANP110B1005R2Y
|
Heilind Electronics | 110 PUNCHDOWN KIT WITH BASES WITH 5 PAIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Rack Mountable Base RoHS: Compliant | 0 |
|
$192.9000 / $213.7400 | Buy Now |
DISTI #
000000000001703189
|
Sager | Racks & Rack Cabinet Accessories 110 Punchdown Kit with Bases with 5 Pair Min Qty: 1 | 0 |
|
$161.7300 / $184.1900 | Buy Now |