Part Details for P110B1004R4WJY by Panduit Corp
Overview of P110B1004R4WJY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P110B1004R4WJY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K3506
|
Newark | Patch Panel, Cat5E, 100Port, 4Rack U, Connector Type:Fibre Optic Patch Panel, Product Range:-, No. Of Ports:100Ports, Lan Category:Cat5E, Rack U Height:4U Rohs Compliant: Yes |Panduit P110B1004R4WJY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.9400 / $536.9700 | Buy Now |
DISTI #
P110B1004R4WJY-ND
|
DigiKey | CONN WRG BLOCK 100PR SCREW HOLES Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.9100 | Buy Now |
DISTI #
P110B1004R4WJY
|
Avnet Americas | Connector Accessories Rack Mount - Bulk (Alt: P110B1004R4WJY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$266.8200 | Buy Now |
DISTI #
644-P110B1004R4WJY
|
Mouser Electronics | Racks & Rack Cabinet Accessories 110 Punchdown Kit with Bases, 4 Pair Con RoHS: Compliant | 0 |
|
$277.9100 | Order Now |
DISTI #
PANP110B1004R4WJY
|
Heilind Electronics | 110 PUNCHDOWN KIT WITH BASES, 4 PAIR CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Rack Mountable Base RoHS: Compliant | 0 |
|
$266.8200 / $295.6500 | Buy Now |
DISTI #
000000000001703188
|
Sager | Racks & Rack Cabinet Accessories 110 Punchdown Kit with Bases, 4 Pair Con Min Qty: 1 | 0 |
|
$203.3700 / $231.6100 | Buy Now |