Part Details for P1100SCMC by Littelfuse Inc
Overview of P1100SCMC by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for P1100SCMC
P1100SCMC CAD Models
P1100SCMC Part Data Attributes:
|
P1100SCMC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1100SCMC
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1100SCMC
This table gives cross-reference parts and alternative options found for P1100SCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1100SCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1100SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | P1100SCMC vs P1100SCMC |
P1100SCMCLRP | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | P1100SCMC vs P1100SCMCLRP |
P1100SCMCL | Silicon Surge Protector, 130V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P1100SCMC vs P1100SCMCL |