Part Details for P1100ECMCLRP1 by Littelfuse Inc
Results Overview of P1100ECMCLRP1 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1100ECMCLRP1 Information
P1100ECMCLRP1 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for P1100ECMCLRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6952
|
Newark | T&r/Protection Thyristor/Sidactor Bi 90V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P1100ECM... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6820 / $0.8150 | Buy Now |
DISTI #
P1100ECMCLRP1-ND
|
DigiKey | THYRISTOR 90V 400A TO-226-2 Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6655 / $0.6667 | Buy Now |
DISTI #
576-P1100ECMCLRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 90V RoHS: Compliant | 0 |
|
$0.6650 / $0.6660 | Order Now |
Part Details for P1100ECMCLRP1
P1100ECMCLRP1 CAD Models
P1100ECMCLRP1 Part Data Attributes
|
P1100ECMCLRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1100ECMCLRP1
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 30A, TO-92, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |