Part Details for P1100ECLRP1 by Littelfuse Inc
Overview of P1100ECLRP1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1100ECLRP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6947
|
Newark | T&r/Protection Thyristor/Sidactor Bi 90V 500A To92 Rohs Rohs Compliant: Yes |Littelfuse P1100ECLRP1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6930 | Buy Now |
DISTI #
P1100ECLRP1-ND
|
DigiKey | THYRISTOR 90V 400A TO226-2 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5513 / $0.5658 | Buy Now |
DISTI #
576-P1100ECLRP1
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 90V RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 90V TO92 | 0 |
|
$1.1122 / $1.2234 | RFQ |
Part Details for P1100ECLRP1
P1100ECLRP1 CAD Models
P1100ECLRP1 Part Data Attributes
|
P1100ECLRP1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1100ECLRP1
Littelfuse Inc
Silicon Surge Protector, 130V V(BO) Max, 60A, TO-92, TO-92, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 90 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P1100ECLRP1
This table gives cross-reference parts and alternative options found for P1100ECLRP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1100ECLRP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1100ECL | Littelfuse Inc | $0.6069 | Silicon Surge Protector, 130V V(BO) Max, 30A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECL |
P1100ECL70RP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, | P1100ECLRP1 vs P1100ECL70RP2 |
P1100ECALP1 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECALP1 |
P1100EC70RP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 60A | P1100ECLRP1 vs P1100EC70RP2 |
P1100ECAP2 | Teccor | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECAP2 |
P1100ECRP1 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 130V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECRP1 |
TISP4115H3LM-S | Bourns Inc | Check for Price | Silicon Surge Protector, 115V V(BO) Max, 2.3A, DO-92, ROHS COMPLIANT, PLASTIC, LM PACKAGE-3 | P1100ECLRP1 vs TISP4115H3LM-S |
P1100ECRP2 | Littelfuse Inc | Check for Price | Silicon Surge Protector, 130V V(BO) Max, 60A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECRP2 |
P1100ECAP1 | Teccor | Check for Price | Silicon Surge Protector, 60A, TO-92, TO-92, 2 PIN | P1100ECLRP1 vs P1100ECAP1 |
TISP4115H3LMFR | Texas Instruments | Check for Price | Silicon Surge Protector, 115 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, LMF002, DO-92, 2 PIN | P1100ECLRP1 vs TISP4115H3LMFR |