Part Details for P10XXAI203KB30 by Vishay Intertechnologies
Results Overview of P10XXAI203KB30 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P10XXAI203KB30 Information
P10XXAI203KB30 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P10XXAI203KB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P10XXAI203KB30
|
Avnet Americas | Rotary Potentiometer, Cermet, 20 kOhm, 1Turn, Linear, 500 mW, ? 10% - Bulk (Alt: P10XXAI203KB30) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6306 / $8.2548 | Buy Now |
DISTI #
P10XXAI203KB30
|
Avnet Abacus | Rotary Potentiometer Cermet 20 kOhm 1Turn Linear 500 mW 10 (Alt: P10XXAI203KB30) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 93 |
|
RFQ |
Part Details for P10XXAI203KB30
P10XXAI203KB30 CAD Models
P10XXAI203KB30 Part Data Attributes
|
P10XXAI203KB30
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P10XXAI203KB30
Vishay Intertechnologies
Potentiometer, Cermet, 0.5W, 100V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 2 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.7 mm | |
Package Length | 9.6 mm | |
Package Style | RECTANGULAR PACKAGE | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 250 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 100 V |