Part Details for P1057/16 CL005 by Alpha Wire
Overview of P1057/16 CL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1057/16 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F8557
|
Newark | Pvc1057/16 Clear 100 Ft Rohs Compliant: Yes |Alpha Wire P1057/16 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$65.1000 / $105.0100 | Buy Now |
DISTI #
3937-P1057/16CL005-ND
|
DigiKey | TUBING 0.438" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$132.8900 | Buy Now |
DISTI #
P1057/16CL005-100-ND
|
DigiKey | TUBING 0.438" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
13 In Stock |
|
$62.5966 / $78.8600 | Buy Now |
DISTI #
70479499
|
RS | Sleeving, PVC, 7/16IN, 0.438IN (Min.), 0.462IN (MaX.), Clear, 100FT | Alpha Wire P1057/16 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$68.9200 / $73.3100 | RFQ |
Part Details for P1057/16 CL005
P1057/16 CL005 CAD Models
P1057/16 CL005 Part Data Attributes
|
P1057/16 CL005
Alpha Wire
Buy Now
|
Compare Parts:
P1057/16 CL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |