Part Details for P1056 CL005 by Alpha Wire
Overview of P1056 CL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1056 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6253
|
Newark | Pvc1056 Clear 100 Ft Rohs Compliant: Yes |Alpha Wire P1056 CL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$29.9600 / $48.3300 | Buy Now |
DISTI #
P1056CL005-ND
|
DigiKey | TUBING 0.162" ID PVC 100' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
12 In Stock |
|
$28.8079 / $43.1000 | Buy Now |
DISTI #
70137746
|
RS | Tubing, PVC, Clear, 0.162 in. ID, 2780psi minimum, MIL-I-631D | Alpha Wire P1056 CL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$39.6500 / $43.1000 | RFQ |