Part Details for P10531 by Switchcraft Conxall
Overview of P10531 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P10531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8907
|
Newark | Locknut, Rohs |Switchcraft/conxall P10531 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.2940 | Buy Now |
DISTI #
SC2531-ND
|
DigiKey | LOCK NUT 9/16" COPPER ALLOY Min Qty: 1 Lead time: 8 Weeks Container: - |
664 In Stock |
|
$0.2232 / $0.4600 | Buy Now |
DISTI #
502-P10531
|
Mouser Electronics | Screws & Fasteners NUT HEX FOR 152B RoHS: Compliant | 534 |
|
$0.1980 / $0.4000 | Buy Now |
DISTI #
70931364
|
RS | CPC Accessory, LOCKNUT | Switchcraft P10531 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 / $0.3020 | RFQ |
|
Onlinecomponents.com | Nut Lock 15/32-32-THD 14.3mm-A/F 1.6mm-THK Copper Alloy Nickel RoHS: Compliant |
1816 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
DISTI #
61705986
|
Verical | Nut Lock, Copper Alloy Nickel Min Qty: 500 Package Multiple: 500 Date Code: 2216 | Americas - 1500 |
|
$0.2257 / $0.2889 | Buy Now |
DISTI #
000000000000070778
|
Sager | Screws & Fasteners NUT HEX FOR 152B Min Qty: 1 | 0 |
|
$0.1869 / $0.2136 | Buy Now |
|
Master Electronics | Nut Lock 15/32-32-THD 14.3mm-A/F 1.6mm-THK Copper Alloy Nickel RoHS: Compliant |
1816 In Stock |
|
$0.1405 / $0.2080 | Buy Now |
Part Details for P10531
P10531 CAD Models
P10531 Part Data Attributes:
|
P10531
Switchcraft Conxall
Buy Now
|
Compare Parts:
P10531
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |