Part Details for P1053/8 BK003 by Alpha Wire
Overview of P1053/8 BK003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for P1053/8 BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7257
|
Newark | Sleeving, Protective Flex, 9.525Mm, Black, 250Ft, Sleeving/Tubing Type:Flexible, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:9.525Mm, Length - Metric:76.2M, Length - Imperial:250Ft Rohs Compliant: Yes |Alpha Wire P1053/8 BK003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$127.9900 / $172.2200 | Buy Now |
DISTI #
P1053/8BK003-ND
|
DigiKey | TUBING 0.375" ID PVC 250' BLACK Min Qty: 1 Lead time: 12 Weeks Container: Spool |
41 In Stock |
|
$123.9818 / $156.2000 | Buy Now |