Part Details for P1051 CL003 by Alpha Wire
Results Overview of P1051 CL003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P1051 CL003 Information
P1051 CL003 by Alpha Wire is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for P1051 CL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747834
|
Farnell | TUBING, PVC, CLR, 7.47MM, 76.2M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 23 |
|
$67.6204 | Buy Now |
DISTI #
P1051CL003-ND
|
DigiKey | TUBING 0.289" ID PVC 250' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
3 In Stock |
|
$72.5344 / $115.1200 | Buy Now |