Part Details for P1050 CL003 by Alpha Wire
Overview of P1050 CL003 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1050 CL003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2604
|
Newark | Pvc1050 Clear 250 Ft Rohs Compliant: Yes |Alpha Wire P1050 CL003 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$86.9400 / $140.2400 | Buy Now |
DISTI #
P1050CL003-ND
|
DigiKey | TUBING 0.325" ID PVC 250' CLEAR Min Qty: 1 Lead time: 12 Weeks Container: Spool |
2 In Stock |
|
$83.6037 / $105.3300 | Buy Now |
DISTI #
70479491
|
RS | Sleeving, PVC, 0 AWG, 0.325IN (Min.), 0.347IN (MaX.), Clear, 250FT | Alpha Wire P1050 CL003 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$96.9000 / $105.3300 | RFQ |