Part Details for P1021NSE2DFB by NXP Semiconductors
Overview of P1021NSE2DFB by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for P1021NSE2DFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9490
|
Newark | Qoriq, Power Arch 32-Bit Soc, 2 X 533Mhz, Gbe, Ddr2/3, Ecc, Qe, Pcie, Usb, Tdm, Sec, 0 To 125C, R1.1/ Tray Rohs Compliant: Yes |Nxp P1021NSE2DFB Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8300 / $73.1300 | Buy Now |
|
Rochester Electronics | P1021 - QorIQ, Power Arch 32-Bit SoC, 2 X 533MHz, GbE, DDR2/3, ECC, QE, PCIe, USB, TDM, SEC, 0 to 125C, R1.1 RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$72.2500 / $85.0000 | Buy Now |
Part Details for P1021NSE2DFB
P1021NSE2DFB CAD Models
P1021NSE2DFB Part Data Attributes:
|
P1021NSE2DFB
NXP Semiconductors
Buy Now
|
Compare Parts:
P1021NSE2DFB
NXP Semiconductors
32-BIT, 533MHz, RISC PROCESSOR, PBGA689
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 31 X 31 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, WBTEBGAII-689 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B689 | |
Length | 31 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 689 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.46 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |