-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3941
|
Newark | 1.5Nf Ac 20V |Kemet P101AA152M250V RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 490 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 480 |
|
$2.4750 / $4.5000 | Buy Now | |
|
Quest Components | 392 |
|
$1.6250 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P101AA152M250V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P101AA152M250V
KEMET Corporation
Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5045 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS : Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 6.5 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; ENEC; CUL; UL | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for P101AA152M250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P101AA152M250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P101AA152M250Y | Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP | KEMET Corporation | P101AA152M250V vs P101AA152M250Y |
SMP253MA4150MBULK | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT | KEMET Corporation | P101AA152M250V vs SMP253MA4150MBULK |
SMP253MA4150MTR24 | Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP | KEMET Corporation | P101AA152M250V vs SMP253MA4150MTR24 |
SMP253MA4150MTV24 | Paper Capacitor, Paper, 250V, 20% +Tol, 20% -Tol, 0.0015uF, Surface Mount, 5045, CHIP | KEMET Corporation | P101AA152M250V vs SMP253MA4150MTV24 |