Part Details for P1014NSN5HHB by NXP Semiconductors
Overview of P1014NSN5HHB by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1014NSN5HHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9473
|
Newark | Qoriq, 32-Bit Power Arch, Soc, 800 Mhz, Usb, Sata, Gbe, Pcie, Ddr3, 0-105C, Rev2.01/ Tray Rohs Compliant: Yes |Nxp P1014NSN5HHB RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0900 | Buy Now |
DISTI #
P1014NSN5HHB
|
Avnet Americas | MPU QorIQ P1014 RISC 32Bit 800MHz 425-Pin TE-BGA I Each - Trays (Alt: P1014NSN5HHB) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2940 Partner Stock |
|
$36.0468 / $41.5701 | Buy Now |
|
Rochester Electronics | P1014 - QorIQ RISC Microprocessor, Power Architecture, 32-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 | 2940 |
|
$36.0400 / $42.4000 | Buy Now |
Part Details for P1014NSN5HHB
P1014NSN5HHB CAD Models
P1014NSN5HHB Part Data Attributes
|
P1014NSN5HHB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014NSN5HHB
NXP Semiconductors
32-BIT, 800 MHz, RISC PROCESSOR, PBGA425
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |