Microcontrollers and Processors
P1014NSN5FFA
Description: QorIQ, 32-Bit Power Arch, SoC, 667 MHz, USB, SATA, GbE, PCIe, DDR3, 0-105C

Overview of P1014NSN5FFA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P1014NSN5FFA by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics P1014 - QorIQ RISC Microprocessor, Power Architecture, 32-Bit RoHS: Compliant Status: Obsolete Min Qty: 1 128
  • 1 $28.0800
  • 25 $27.5100
  • 100 $26.3900
  • 500 $25.2700
  • 1,000 $23.8600
$23.8600 / $28.0800 Buy Now

CAD Models for P1014NSN5FFA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1014NSN5FFA by Freescale Semiconductor

P1014NSN5FFA
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
19 X 19 MM, 1.90 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TEPBGA-425
Pin Count
425
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
100 MHz
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B425
JESD-609 Code
e2
Length
19 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
425
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.9 mm
Speed
667 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
19 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. P1014NSN5FFA
    Freescale Semiconductor
    QorIQ, 32-Bit Power Arch, SoC, 667 MHz, USB, SATA, GbE, PCIe, DDR3, 0-105C
    VS

Related Parts for P1014NSN5FFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1014NSN5FFA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1014NSN5FFA by Freescale Semiconductor

  • Please alert me when P1014NSN5FFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1014NSN5FFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1014NSN5FFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1014NSN5FFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1014NSN5FFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1014NSN5FFA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: